| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DRXN |
HBC12DRXN
| Heilind Number: | SULHBC12DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC12DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 24 contacts, ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic setups. Its straight orientation and through-hole termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector meets the most stringent requirements. The matte tin termination plating further enhances its reliability. Perfect for aerospace, defense, and industrial use, the HBC12DRXN is a crucial component for high-reliability systems.

