HBC12DRYH

Heilind Number:SULHBC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRYH

Detailed Description

Featuring PBT and Beryllium Copper construction, SKU HBC12DRYH is a high-performance female connector designed for reliable board-to-board PCB connections. With a compact design and 24 positions across 2 rows, it offers efficient signal transmission in space-constrained applications. The clearance hole mount type and thru-hole termination method ensure secure installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and durability, even in demanding environments. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. With a pitch of 2.54mm (.1in) and straight orientation, it enables easy and precise connections. Featuring a full bellow contact type and tail length of 11.18mm (.44in), it ensures optimal performance. The matte tin termination plating enhances solderability, while the connector's robust design allows for an operating temperature range of -65 to 125°C. With a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it offers versatility in installation. Classified under the category of high-quality Board To Board PCB Connectors and Card Edge Connectors, this product guarantees reliability and efficiency in electronic interconnections. (Total: 214 words)