HBC12DRYI

Heilind Number:SULHBC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRYI

Detailed Description

Introducing the PBT & Beryllium Copper 0.1-inch board-to-board PCB connector, SKU HBC12DRYI. Designed for high reliability applications, this female connector features a threaded mount type and through-hole termination method for secure attachment. With two rows and 24 positions, it offers efficient signal transmission. The beryllium copper contact material with gold plating ensures optimal conductivity, even in harsh environments, with a voltage rating of 700 VAC. Its full bellow contact type and straight orientation provide easy mating. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance in varied conditions. The matte tin termination plating enhances durability. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it facilitates space-saving PCB layouts. Ideal for aerospace, defense, or industrial applications requiring robust interconnect solutions, the HBC12DRYI delivers reliable performance.