| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULHBC12DRYN-S13 |
HBC12DRYN-S13
| Heilind Number: | SULHBC12DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The HBC12DRYN-S13 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3 A and voltage capability of 700 VAC, this connector is suitable for power and signal transmission. Its female gender and two rows of 24 positions cater to a variety of connection needs. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. Operating between -65 to 125°C, it withstands extreme temperatures. Perfect for board-to-board or card edge connections, this connector, with its Full Bellow contacts and Matte Tin termination plating, offers superior performance and longevity, making it an ideal choice for critical electronic systems.

