HBC12DRYN

Heilind Number:SULHBC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRYN

Detailed Description

Introducing the HBC12DRYN, a high-performance PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The female gender and straight orientation make it easy to integrate into your PCB layout. With two rows of 24 positions each, it offers ample connectivity options. The thru-hole termination method and tail length of 11.18mm facilitate secure soldering. Gold contact plating and full bellow contact type guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for hi-rel applications, the HBC12DRYN is a reliable solution for board-to-board and card edge connections.