HBC12DRYS-S13

Heilind Number:SULHBC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRYS-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRYS-S13

Detailed Description

Introducing the HBC12DRYS-S13, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows and 24 positions, ensuring reliable connectivity in complex circuitry. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The side hole mount type and straddle orientation offer versatile installation options. Termination is through card extender, with matte tin plating ensuring secure connections. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is compact yet efficient. Perfect for hi-rel applications, the HBC12DRYSS13 is a reliable choice for your connectivity needs.