HBC12DRYS

Heilind Number:SULHBC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRYS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRYS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRYS

Detailed Description

Introducing the HBC12DRYS, a high-performance PCB connector designed for demanding applications. Crafted from durable PBT and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a female gender, 2 rows of contacts, and a straight orientation, it offers easy and secure mating. The Thru Hole termination method and side hole mount type provide stable attachment to the PCB. Each of the 24 positions boasts gold-plated full bellow contacts for optimal signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the highest industry standards. The Matte Tin termination plating ensures long-lasting performance. Ideal for hi-rel applications, the HBC12DRYS is the perfect choice for board-to-board and card edge connections.