HBC12DSXI

Heilind Number:SULHBC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DSXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULHBC12DSXI

Detailed Description

Introducing the HBC12DSXI, a high-performance PCB connector designed for precision connectivity in electronic devices. Crafted from PBT and Beryllium Copper, this connector boasts superior durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring a single-row, threaded mount design with through-hole termination, installation is secure and hassle-free. The 12-position connector with a pitch of 2.54mm is ideal for dense PCB layouts. Its gold-plated Beryllium Copper contacts, operating smoothly in a wide temperature range from -65 to 125°C, guarantee long-term performance. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the HBC12DSXI for high-reliability interconnect solutions in your electronic applications.