HBC12DSXN

Heilind Number:SULHBC12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DSXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DSXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DSXN

Detailed Description

Introducing the HBC12DSXN, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding industrial applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable connectivity even in high-power systems. Featuring 12 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining precise signal integrity. The female gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PBT and Beryllium Copper, and with gold-plated contacts, this connector guarantees excellent durability and conductivity. Its full bellow contact type and termination method through-hole ensure secure and stable connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space without compromising on performance. Trust the HBC12DSXN for your critical connectivity needs in aerospace, defense, and other hi-rel industries.