HBC12DTAD-S189

Heilind Number:SULHBC12DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTAD-S189
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DTAD-S189

Detailed Description

Introducing the HBC12DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT housing and Beryllium Copper contacts, offering exceptional durability and reliability. With a pitch of 2.54mm and 24 positions, it ensures secure connectivity in dual-row configurations. The contact material is plated with gold for optimal signal transmission, while the termination method is through-hole for easy installation. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and clearance hole mount type provide flexibility in design. Matte Tin termination plating further enhances its performance. Whether in aerospace, telecommunications, or industrial electronics, the HBC12DTAD-S189 guarantees superior connectivity.