HBC12DTAD

Heilind Number:SULHBC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTAD

Detailed Description

Introducing the HBC12DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent safety standards. The female gender, right-angle orientation, and 2 rows of 24 positions offer versatility in circuit board layout. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The matte Tin termination plating ensures secure solder connections. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for critical electronic systems. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The HBC12DTAD is the perfect choice for engineers seeking uncompromising quality in board-to-board connectivity.