HBC12DTAH

Heilind Number:SULHBC12DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTAH

Detailed Description

This PBT & Beryllium Copper female board-to-board PCB connector, with SKU HBC12DTAH, offers unparalleled performance in electronic assemblies. Designed for high reliability, it features two rows of 24 gold-plated contacts with a pitch of 2.54mm, ensuring efficient signal transmission at a voltage of 700VAC and an amperage of 3A. The contact material, beryllium copper, guarantees durability and conductivity, while the termination method of thru-hole mounting provides secure attachment. With a right-angle orientation and a tail length of 2.54mm, this connector is versatile and space-saving. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances solderability, and its compact dimensions of 15.49mm height and 9.4mm width make it ideal for densely populated PCBs. Trust in the HBC12DTAH for reliable and efficient board-to-board connections.