HBC12DTAN

Heilind Number:SULHBC12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DTAN

Detailed Description

Introducing the HBC12DTAN, a high-quality PBT and Beryllium Copper connector designed for optimal performance in electronic applications. This female connector features two rows with a 2.54mm pitch, accommodating 24 positions for versatile connectivity. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage of 700VAC. The termination method through hole and orientation of right angle offer easy installation and space-saving benefits. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for board-to-board PCB and card edge connections. Trust the HBC12DTAN for efficient and durable connectivity in your electronic projects.