HBC12DTAT

Heilind Number:SULHBC12DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DTAT

Detailed Description

The HBC12DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method make it easy to install securely on PCBs. With a contact rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. Featuring 24 positions arranged in two rows with a pitch of 2.54mm, it provides ample connectivity options. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation further enhance its functionality in compact spaces. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. With a tail length of 2.54mm, connector height of .61 inches, and width of 9.4mm, it offers a compact yet sturdy solution. The termination plating of matte tin ensures durability and longevity. This connector belongs to the hi-rel category, meeting stringent reliability standards. Overall, the HBC12DTAT is an essential component for high-performance electronic systems.