HBC12DTBI

Heilind Number:SULHBC12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTBI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTBI

Detailed Description

Introducing the HBC12DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction, with PBT and Beryllium Copper materials ensuring durability and reliability in extreme conditions. With a voltage rating of 700 VAC and an amperage of 3A, it provides secure power and signal transmission. The gold-plated contact surfaces guarantee excellent conductivity while the loop bellow contact type offers enhanced mating stability. Its right-angle orientation and threaded mount type make installation easy and secure. With 24 positions and a pitch of 2.54mm, it allows for high-density connections. The connector is designed for a wide operating temperature range of -65 to 125°C, making it suitable for various environments. Matte Tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the HBC12DTBI is a reliable solution for your connectivity needs.