HBC12DTBN

Heilind Number:SULHBC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTBN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTBN

Detailed Description

The HBC12DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 24 female contacts, it offers reliable connectivity in tight spaces. The termination method of Thru Hole ensures secure attachment to the PCB. Constructed with durable materials including PBT and Beryllium Copper, it can withstand harsh operating environments. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type offers enhanced signal integrity. Rated for up to 700 VAC and 3A, this connector is suitable for power and data transmission. Its right-angle orientation and low profile make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Trust the HBC12DTBN for reliable and efficient board-to-board connections in your electronic systems.