HBC12DTBS

Heilind Number:SULHBC12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTBS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTBS

Detailed Description

Introducing the HBC12DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender with two rows and a side hole mount type, ensuring secure and stable connections. Engineered with PBT and Beryllium Copper materials, it guarantees exceptional durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for high-power applications. The gold-plated contact surfaces provide excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and right-angle orientation offer efficient signal transmission in compact spaces. With 24 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures easy soldering onto PCBs. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the HBC12DTBS for high-reliability connections in critical systems.