| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULHBC12DTKD-S288 |
HBC12DTKD-S288
| Heilind Number: | SULHBC12DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The HBC12DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features 24 gold-plated contacts made of durable beryllium copper, ensuring reliable signal transmission even in harsh environments. Its 700 VAC voltage rating and operating temperature range of -65 to 125°C make it suitable for a wide range of industrial and commercial applications. The connector's straddle orientation and clearance hole mount type allow for easy and secure installation on PCBs. With a tail length of 4.45mm and a connector height of 15.49mm, it provides a secure and stable connection. Perfect for use in aerospace, defense, and telecommunications industries, the HBC12DTKD-S288 is a high-reliability solution for your connectivity needs.

