HBC12DTKD

Heilind Number:SULHBC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTKD

Detailed Description

This PBT & Beryllium Copper Connector, with SKU HBC12DTKD, is a high-performance component designed for demanding applications. Featuring a female gender and two rows, it ensures secure and efficient connectivity. With a clearance hole mount type and through-hole termination method, installation is straightforward. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power connections. Its loop bellow contact type and straight orientation further enhance its versatility. Boasting 24 positions and a tail length of 4.83mm, it allows for complex PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring long-term performance. Falling under the category of Board to Board PCB Connectors and Card Edge Connectors, this product is a crucial component in various electronic systems. Despite its high reliability and performance, it does not fall under the category of hi-rel products. In summary, the HBC12DTKD Connector embodies a perfect balance of quality, functionality, and durability, making it an essential choice for professionals in the electronic industry.