| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DTKN |
HBC12DTKN
| Heilind Number: | SULHBC12DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC12DTKN, a high-performance PBT & Beryllium Copper connector designed for demanding applications. With a current rating of 3A and voltage resistance up to 700 VAC, this female connector ensures reliable power transmission. Featuring two rows of 24 gold-plated contacts on a 2.54mm pitch, it guarantees secure and efficient connectivity. The termination method of Thru Hole and the contact material of Beryllium Copper with Matte Tin plating offer durability and longevity, even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 125°C, this Loop Bellow contact type connector is ideal for board-to-board and card edge connections. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the HBC12DTKN is a top choice for PCB assemblies in various industries.

