HBC12DTMD

Heilind Number:SULHBC12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTMD

Detailed Description

Introducing the HBC12DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capability of 700VAC, it's suitable for various power and signal transmission tasks. The female gender, right-angle orientation, and clearance hole mount type make it versatile for PCB connectivity. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the termination method of thru-hole soldering ensures secure attachment. With a pitch of 2.54mm and 24 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the HBC12DTMD delivers exceptional performance and reliability.