HBC12DTMI

Heilind Number:SULHBC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTMI

Detailed Description

Introducing the HBC12DTMI, a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 24 gold-plated contacts in a loop bellow configuration, it guarantees secure and low-resistance connections. The threaded mount type and thru-hole termination method provide easy and stable installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent requirements. Measuring 15.49mm in height and 9.4mm in width, this right-angle connector offers a compact solution for space-constrained layouts. Trust the HBC12DTMI for superior board-to-board and card edge connectivity in your electronic designs.