HBC12DTMS

Heilind Number:SULHBC12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTMS

Detailed Description

PBT & Beryllium Copper 0.3A Female Right Angle Loop Bellow Connector, SKU HBC12DTMS, is a high-quality component designed for board-to-board PCB connections. With two rows and 24 positions, it offers reliable connectivity in electronic assemblies. Featuring a side hole mount and thru-hole termination method, installation is efficient. The contact material, Beryllium Copper with Gold plating, ensures excellent conductivity and durability. Operating at up to 700 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for various environments. With a pitch of 2.54mm, it provides precise alignment. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Terminated with Matte Tin plating, it complies with industry standards for RoHS and REACH. Trusted for its quality and performance, the HBC12DTMS connector is a reliable choice for demanding electronic systems.