HBC12DTMT

Heilind Number:SULHBC12DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DTMT

Detailed Description

Introducing the HBC12DTMT, a high-performance female board-to-board PCB connector designed for precision applications. With two rows of contact points and a 2.54mm pitch, this connector ensures efficient data transmission. Crafted from durable PBT and Beryllium Copper with gold plating, it guarantees reliable conductivity even in demanding environments. The innovative Loop Bellow contact type and threaded mount offer secure connections, while the right-angle orientation and .25-inch tail length provide flexibility in installation. Operating at temperatures ranging from -65 to 125°C and supporting up to 700VAC, this connector is ideal for industrial and aerospace use. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it space-saving without compromising performance. Trust the HBC12DTMT for your connectivity needs, where quality meets efficiency.