HBC13DCKD-S288

Heilind Number:SULHBC13DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DCKD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DCKD-S288

Detailed Description

Introducing the HBC13DCKD-S288, a high-performance PCB connector designed for precision connectivity. Crafted from durable PBT and Beryllium Copper, this female connector boasts exceptional conductivity, making it ideal for demanding electronic applications. Featuring two rows and a clearance hole mount type, it ensures secure installation on PCBs. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission, even in high-voltage environments up to 700 VAC. With a loop bellow contact type and straddle orientation, it offers efficient and stable connections. The 26 positions and .175-inch tail length provide ample versatility for various board-to-board setups. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for critical systems. Its compact dimensions of .61 inches in height and 9.4 mm in width, along with matte tin termination plating, ensure space-saving and durable performance. Trust the HBC13DCKD-S288 for seamless and robust PCB connectivity in aerospace, defense, and other high-reliability applications.