HBC13DCKD

Heilind Number:SULHBC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DCKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DCKD

Detailed Description

Introducing the HBC13DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a contact pitch of 2.54mm, accommodating a total of 26 positions for versatile application. Crafted from durable PBT and Beryllium Copper, it ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the termination method of Thru Hole with Matte Tin plating guarantees secure and stable attachment to the PCB. With a straight orientation and a clearance hole mount type, installation is effortless. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Compact in size, with a height of just 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. The loop bellow contact type ensures a reliable connection, while the extended tail length of 4.83mm facilitates easy soldering. Whether in telecommunications, aerospace, or medical equipment, the HBC13DCKD is the perfect choice for high-reliability connectivity.