| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DCKH |
HBC13DCKH
| Heilind Number: | SULHBC13DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DCKH |
| ECAD Model: |
Specifications
Detailed Description
The HBC13DCKH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures durability and reliability in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and resistance to corrosion. With 26 positions and a pitch of 2.54mm, it offers high-density connectivity. The straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industries. Trust the HBC13DCKH for secure and efficient board-to-board connections.

