HBC13DCKI

Heilind Number:SULHBC13DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DCKI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DCKI

Detailed Description

Featuring a durable construction of PBT and Beryllium Copper, SKU HBC13DCKI is a high-performance female connector perfect for demanding applications. With a 3A amperage rating and 700VAC voltage, it ensures reliable power transmission. This two-row connector, with a threaded mount and thru-hole termination method, offers secure and stable PCB connections. The gold-plated Beryllium Copper contacts and loop bellow design guarantee excellent conductivity and signal integrity. With 26 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, standing at 15.49mm in height and 9.4mm in width, make it space-efficient. With matte tin termination plating and compliance with industry standards, it ensures long-term performance and durability. Perfect for board-to-board and card edge connections in various electronic devices, this connector, under the acronym HBC13DCKI, is a reliable solution for your connectivity needs.