HBC13DCKN-S288

Heilind Number:SULHBC13DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DCKN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DCKN-S288

Detailed Description

The SKU HBC13DCKN-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a pitch of 2.54mm, this connector is ideal for various applications. Constructed with PBT and Beryllium Copper materials, it ensures durability and performance. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and stable operation in diverse environments. The termination method is Card Extender, and the contact type is Loop Bellow, providing secure connections. This connector has 26 positions and a tail length of 4.45mm, meeting the requirements of your electronic projects. Its compact design with a height of 15.49mm and width of 9.4mm allows for easy integration. The termination plating is Matte Tin, ensuring corrosion resistance. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and Connectors, this product is a must-have for professionals in the electronics industry.