HBC13DCKN

Heilind Number:SULHBC13DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DCKN

Detailed Description

Introducing the HBC13DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it guarantees safe and efficient power transmission. The two-row, 26-position female connector with loop bellow contacts offers secure mating, while the gold-plated contact surfaces ensure low contact resistance and long-term durability. Its straight orientation and through-hole termination method simplify installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, military, and industrial systems where reliability is critical. With its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, the HBC13DCKN is ideal for space-constrained applications. Trust in its Matte Tin termination plating for excellent solderability and RoHS compliance, making it environmentally friendly. Whether for new designs or upgrades, this connector is a top choice for engineers seeking quality and performance in their PCB connections. Order now for a seamless and dependable connectivity solution.