HBC13DCKS

Heilind Number:SULHBC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DCKS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DCKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DCKS

Detailed Description

Introducing the HBC13DCKS, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding environments. With two rows of 26 female contacts featuring a loop bellow contact type, this connector ensures secure mating with optimal signal integrity. Crafted from PBT and Beryllium Copper, it offers exceptional durability and conductivity, making it ideal for industrial applications. The termination method of thru hole mounting with side holes and gold contact plating guarantees long-lasting performance even in high-vibration settings. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of electronic systems. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout while the matte tin termination plating ensures easy soldering. Trust in the HBC13DCKS for seamless connectivity in your critical electronic projects.