| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DCKT |
HBC13DCKT
| Heilind Number: | SULHBC13DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC13DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 26 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. The threaded mount type and thru-hole termination method provide easy and stable installation. Measuring at a compact height of 15.49mm and width of 9.4mm, the HBC13DCKT is ideal for space-constrained PCB designs. Trust in its quality construction for seamless connectivity in your electronic systems.

