HBC13DEYH

Heilind Number:SULHBC13DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DEYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DEYH

Detailed Description

Introducing the HBC13DEYH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and Beryllium Copper, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 2-row design with 26 positions allows for efficient PCB connectivity. Gold-plated contacts guarantee superior conductivity, while the cantilever contact type ensures secure mating. With a clearance hole mount and thru-hole termination, installation is quick and easy. Operating in a wide temperature range from -65 to 105°C, this connector is built to withstand extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution without sacrificing performance. Trust the HBC13DEYH for your critical PCB interconnect needs.