HBC13DEYN

Heilind Number:SULHBC13DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DEYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DEYN

Detailed Description

Crafted with precision and reliability in mind, the PBT & Beryllium Copper Board To Board PCB Connector ( HBC13DEYN) is a powerhouse of connectivity. Featuring a female gender design with two rows and a straight orientation, this connector guarantees seamless integration in your electronic setups. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The cantilever contact type, made of durable Beryllium Copper with gold plating, guarantees optimal signal conductivity. Its Thru Hole termination method and Matte Tin plating make installation a breeze, while the wide operating temperature range of -65 to 105 °C ensures performance in diverse environments. With 26 positions and a pitch of 2.54mm, this connector is perfect for high-density applications. Trust in the HBC13DEYN for your connectivity needs, where quality meets durability.