| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DKAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DKAD |
HBC13DKAD
| Heilind Number: | SULHBC13DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU HBC13DKAD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700 VAC, it is ideal for power and signal transmission. The female gender, 2-row layout, and right-angle orientation offer flexibility in board-to-board connections. Gold-plated contacts and matte tin termination guarantee low contact resistance and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Trust in the HBC13DKAD for secure and efficient PCB interconnect solutions.

