HBC13DKAH

Heilind Number:SULHBC13DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKAH

Detailed Description

Introducing the HBC13DKAH, a high-performance Board to Board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with durability in mind, this connector features a female gender with two rows for efficient signal transmission. The contact material is made of Beryllium Copper with gold plating, ensuring reliable conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards for safety and performance. The cantilever contact type and right-angle orientation offer versatile installation options. With 26 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances solderability, while the compact design with dimensions of 13.97mm in height and 9.4mm in width saves valuable board space. Ideal for use in aerospace, telecommunications, and industrial equipment, this connector is a reliable solution for your connectivity needs.