HBC13DKAI

Heilind Number:SULHBC13DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKAI

Detailed Description

Introducing the HBC13DKAI, a high-performance PCB connector designed for precision applications. With a pitch of 2.54mm and 26 positions, this connector offers reliable connectivity in demanding environments. Featuring PBT and Beryllium Copper construction, it ensures durability and efficient signal transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Gold-plated contact surfaces guarantee optimal conductivity, while matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for critical electronic systems. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for board-to-board and card edge connections, the HBC13DKAI is a reliable choice for high-reliability applications.