HBC13DKAN

Heilind Number:SULHBC13DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKAN

Detailed Description

Introducing the HBC13DKAN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The 26-position, right-angle female connector with two rows and a pitch of 2.54mm is perfect for compact PCB layouts. Its cantilever contact type and gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The matte tin termination plating provides excellent solderability and durability, while the no-mounting design simplifies installation. With a height of 13.97mm and a width of 9.4mm, it offers a compact yet sturdy connection solution. Trust the HBC13DKAN for your critical PCB interconnect needs.