HBC13DKAS

Heilind Number:SULHBC13DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKAS

Detailed Description

Introducing the HBC13DKAS, a high-performance PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper, this connector ensures reliable and efficient power transmission. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees safe operation in various environments. Featuring a female gender, two rows, and a side hole mount type, it offers versatility in installation. The Thru Hole termination method and contact plating of gold provide excellent conductivity and durability. Each of the 26 cantilever contact positions is meticulously engineered for optimal performance. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh conditions. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial settings, the HBC13DKAS guarantees seamless connectivity and long-lasting reliability. Elevate your electronic designs with this top-of-the-line PCB connector.