HBC13DKAT

Heilind Number:SULHBC13DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKAT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKAT

Detailed Description

Introducing the HBC13DKAT, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PBT and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a contact rating of 3A and a voltage rating of 700VAC, it meets the stringent power requirements of modern electronics. The two-row, right-angle orientation with threaded mounting and thru-hole termination method offers versatility in installation. Each of its 26 gold-plated cantilever contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, the HBC13DKAT is suitable for a wide range of industrial and commercial applications. Trust in its quality, durability, and performance for your next project.