HBC13DKDH

Heilind Number:SULHBC13DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKDH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKDH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKDH

Detailed Description

Introducing the HBC13DKDH, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. Crafted with PBT & Beryllium Copper, this connector ensures unparalleled durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it offers reliable power transmission. The 26-position, 2-row female connector features gold-plated cantilever contacts, guaranteeing optimal signal integrity. Its straight orientation and thru-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for industrial applications. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient without compromising performance. Matte Tin termination plating enhances longevity. Trust the HBC13DKDH for secure and efficient board-to-board connections in critical systems.