HBC13DKDI

Heilind Number:SULHBC13DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKDI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKDI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKDI

Detailed Description

Introducing the HBC13DKDI, a high-performance PBT & Beryllium Copper connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers precision connectivity on PCBs. The cantilever contact type and gold plating guarantee low contact resistance and high durability. With a straight orientation and 26 positions, it's perfect for board-to-board or card edge connections. Operating in a wide temperature range (-65 to 125°C) and with matte tin termination plating, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the HBC13DKDI sets a new standard for performance and reliability in connectors.