HBC13DKDN

Heilind Number:SULHBC13DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKDN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKDN

Detailed Description

The HBC13DKDN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT & Beryllium Copper construction, it ensures durability and optimal conductivity. With a 2-row, straight orientation and 26 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its thru-hole termination method and matte tin plating make installation easy and secure. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse environments. The HBC13DKDN is compact, with dimensions of 9.4mm width and 15.49mm height, making it space-efficient. Perfect for high-reliability systems, it is a key component in ensuring seamless electronic connections.