HBC13DKDS

Heilind Number:SULHBC13DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKDS

Detailed Description

Introducing the HBC13DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capabilities up to 700VAC, it is suitable for a wide range of power and signal transmission tasks. The 26-position, dual-row design with cantilever contacts offers efficient and secure mating. Gold-plated contacts and matte tin terminations guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The HBC13DKDS, with its side-hole mounting and thru-hole termination, provides easy and secure installation. Trust in this connector for seamless and durable board-to-board connections in your critical electronic designs.