HBC13DKED

Heilind Number:SULHBC13DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKED
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKED
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKED

Detailed Description

Introducing the HBC13DKED, a high-quality PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures longevity and performance in various applications. With a 3A amperage and 700VAC voltage rating, it offers robust connectivity. The female gender, two rows, and right-angle orientation make it versatile for PCB layouts. Its cantilever contact type with gold plating guarantees low contact resistance and superior signal integrity. The clearance hole mount type and thru-hole termination method facilitate easy assembly. With 26 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating enhances solderability. Perfect for high-reliability applications, the HBC13DKED is a top choice for demanding electronic designs.