HBC13DKEI

Heilind Number:SULHBC13DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKEI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKEI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKEI

Detailed Description

Introducing the HBC13DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 26 positions, ensuring reliable connectivity in compact spaces. The female connector, made of PBT and Beryllium Copper with gold contact plating, guarantees excellent conductivity and durability. Its threaded mount type and right-angle orientation offer versatile installation options. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The Cantilever contact type and Matte Tin termination plating further enhance its performance. With a connector height of 13.97mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the HBC13DKEI for efficient and secure PCB connections in industrial, aerospace, and telecommunications applications.