HBC13DKEN

Heilind Number:SULHBC13DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKEN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKEN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKEN

Detailed Description

Introducing the HBC13DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PBT and Beryllium Copper, this connector ensures durability and reliable connectivity. Featuring a female gender and right-angle orientation, it is ideal for space-constrained setups. With 26 positions and a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type, with gold plating on Beryllium Copper contacts, guarantees low contact resistance and superior signal integrity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method is through-hole, with matte tin plating for enhanced solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet powerful, making it perfect for high-reliability applications.