HBC13DKES

Heilind Number:SULHBC13DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKES

Detailed Description

Introducing the HBC13DKES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT and Beryllium Copper construction, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female gender, dual-row design, and side hole mount type make it versatile for various PCB layouts. Termination is achieved through reliable thru-hole soldering, with contact material of Beryllium Copper and gold plating for optimal conductivity. Contact type is cantilever, offering secure mating. This connector has 26 positions, with a pitch of 2.54mm, ideal for high-density applications. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width facilitate space-saving on PCBs. Tail length of 4.57mm allows for efficient soldering. Terminations are plated with matte tin for corrosion resistance. Classified under hi-rel connectors, the HBC13DKES is a top choice for aerospace, defense, and industrial electronics.