HBC13DKET

Heilind Number:SULHBC13DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKET
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKET
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKET

Detailed Description

Introducing the HBC13DKET, a high-performance PCB connector designed for precision electronic applications. Crafted with PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender and threaded mount type, it offers secure installation on PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. The cantilever contact type and right-angle orientation make it suitable for space-restricted environments. Boasting 26 positions and a voltage rating of 700 VAC, it accommodates complex circuitry with ease. The termination method of Thru Hole with matte tin plating ensures stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial environments. With a compact height of 13.97 mm and width of 9.4 mm, it saves valuable PCB real estate. Trust the HBC13DKET for seamless board-to-board connectivity in your next project.