HBC13DKMD

Heilind Number:SULHBC13DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKMD

Detailed Description

Introducing the HBC13DKMD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The female connector with two rows and 26 positions offers versatile connectivity options. Its Cantilever contact type with gold plating guarantees low contact resistance and superior signal integrity. The clearance hole mount type and wire wrap termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, industrial, and automotive systems. Trust the HBC13DKMD for efficient and durable board-to-board or card edge connections in your projects.